Kabeltronik 2454P3409-1 Sensocord® Sensor Lead 4x0.34mm² Black/mtr

Image Representative of Range

Kabeltronik 2454P3409-1 Sensocord® Sensor Lead 4x0.34mm² Black/mtr

MPN
2454P3409-1
Brand
Kabeltronik
EAN-13
2050001648747
Order Code
12-2070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.59
500+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

Manufactured by Kabeltronik, the Sensocord® 2454P3409-1 is a sensor lead available in black and sold per metre. It features four conductors, each with a cross-section of 0.34 mm², offering flexible connectivity solutions. Typically used in sensor and instrumentation applications, it provides reliable data transmission in various environments.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 42 x 0.10 mm
Cross Section 4 x 0.34 mm²
Cross section (each core) 0.34mm²
Halogen-free Yes
Material Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Nominal Voltage 900V
Outside Ø 5mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot