Kabeltronik 2454P2509-1 Sensocord® Sensor Lead 4x0.25mm² Black PVC Halogen Free

Image Representative of Range

Kabeltronik 2454P2509-1 Sensocord® Sensor Lead 4x0.25mm² Black PVC Halogen Free

MPN
2454P2509-1
Brand
Kabeltronik
EAN-13
2050001649317
Order Code
12-2069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.39
100+ £1.29
500+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Manufactured by Kabeltronik, the 2454P2509-1 Sensor lead Sensocord features four conductors of 0.25 mm² each and is available in black, sold by the metre. It is designed for precise sensor applications requiring reliable signal transmission. This sensor lead is ideal for use in automation systems and industrial machinery.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 32 x 10 mm
Cross Section 4 x 0.25 mm²
Cross section (each core) 0.25mm²
Halogen-free Yes
Material Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Nominal Voltage 900V
Outside Ø 4.50mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot