Kabeltronik 245403409-1 Sensocord Sensor Lead 4x0.34mm² Black Per Metre

Image Representative of Range

Kabeltronik 245403409-1 Sensocord Sensor Lead 4x0.34mm² Black Per Metre

MPN
245403409-1
Brand
Kabeltronik
EAN-13
2050001649300
Order Code
12-2068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Kabeltronik manufactures the Sensor lead Sensocord® 4 x 0.34 mm², which is sold per metre. This black cable features four conductors, each with a cross-section of 0.34 mm², providing reliable performance in various applications. It is typically used in sensor connections and other industrial signal transmission setups.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cable features Flame-retardant
Core layout 42 x 0.1 mm
Cross Section 4 x 0.34 mm²
Cross section (each core) 0.34mm²
Halogen-free No
Material Wire insulation: PVC according to VDE 0207 Part 4
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 900V
Outside Ø 5mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot