Kabeltronik 245402509-1 Sensocord Sensor Lead 4x0.25mm² Black PVC Metre

Image Representative of Range

Kabeltronik 245402509-1 Sensocord Sensor Lead 4x0.25mm² Black PVC Metre

MPN
245402509-1
Brand
Kabeltronik
EAN-13
2050001649294
Order Code
12-2067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £0.998
100+ £0.933
500+ £0.906
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

The Kabeltronik sensor lead Sensocord® 245402509-1 features a durable design with four conductors, each measuring 0.25 mm². Its black colour and flexibility make it ideal for precise applications requiring reliable data transmission. It is typically used in sensor and automation technology for connecting sensors to measurement or control devices.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cable features Flame-retardant
Core layout 32 x 10 mm
Cross Section 4 x 0.25 mm²
Cross section (each core) 0.25mm²
Halogen-free No
Material Wire insulation: PVC according to VDE 0207 Part 4
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 900V
Outside Ø 4.50mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot