Kabeltronik 2453P3409-1 Sensocord Sensor Lead 3x0.34mm² PVC PUR Black

Image Representative of Range

Kabeltronik 2453P3409-1 Sensocord Sensor Lead 3x0.34mm² PVC PUR Black

MPN
2453P3409-1
Brand
Kabeltronik
EAN-13
2050001649287
Order Code
12-2066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Manufactured by Kabeltronik, the 2453P3409-1 sensor lead features a Sensocord® design with three cores, each measuring 0.34 mm². This versatile black cable is sold per metre and is well-suited for precision sensor applications. It is commonly used in settings requiring reliable signal transmission and flexibility.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 42 x 0.10 mm
Cross Section 3 x 0.34 mm²
Cross section (each core) 0.34mm²
Halogen-free Yes
Material Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Nominal Voltage 900V
Outside Ø 5mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot