Kabeltronik 2453P2509-1 Sensocord Sensor Lead 3x0.25mm² Black per metre

Image Representative of Range

Kabeltronik 2453P2509-1 Sensocord Sensor Lead 3x0.25mm² Black per metre

MPN
2453P2509-1
Brand
Kabeltronik
EAN-13
2050001649270
Order Code
12-2065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.37
10+ £1.25
100+ £1.17
500+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

Manufactured by Kabeltronik, this Sensor lead features a Sensocord® design with a configuration of 3 x 0.25 mm² in black, sold per metre. It is ideal for precise signal transmission in sensor applications, ensuring reliable data communication. Typically used in automation and industrial environments, it supports accurate and efficient sensor connectivity.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 32 x 10 mm
Cross Section 3 x 0.25 mm²
Cross section (each core) 0.25mm²
Halogen-free Yes
Material Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Nominal Voltage 900V
Outside Ø 4.50mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot