Kabeltronik 245302509-1 Sensocord Sensor Lead 3x0.25mm² Black Per Metre

Image Representative of Range

Kabeltronik 245302509-1 Sensocord Sensor Lead 3x0.25mm² Black Per Metre

MPN
245302509-1
Brand
Kabeltronik
EAN-13
2050001649256
Order Code
12-2063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.773
10+ £0.716
100+ £0.668
500+ £0.648
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

Kabeltronik's 245302509-1 sensor lead, known as Sensocord®, features three cores each with a cross-section of 0.25 mm² and is available in black. It is sold per metre, offering flexibility for various lengths of use. This sensor lead is typically utilised in applications requiring precise signal transmission such as in sensor connections or instrumentation.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cable features Flame-retardant
Core layout 32 x 10 mm
Cross Section 3 x 0.25 mm²
Cross section (each core) 0.25mm²
Halogen-free No
Material Wire insulation: PVC according to VDE 0207 Part 4
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 900V
Outside Ø 4.50mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot