Kabeltronik 24308D5T9 Sensocord Sensor Lead 8x0.05mm² Black Flexible

MPN
24308D5T9
Brand
Kabeltronik
EAN-13
2050002694910
Order Code
12-2062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.54 £3.86
10+ £3.55
100+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Kabeltronik manufactures the 24308D5T9 sensor lead Sensocord®, featuring eight cores of 0.05 mm² each. The cable is black and sold by the metre, ideal for precise sensor connections. It's typically used in applications requiring flexible and reliable connections for delicate electronic components.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable features Shielded
Core layout 26 x 0.05 mm
Cross Section 8 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.90mm
Shielded Yes
Sold per metre Yes
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot