Christmas Opening Hours and Delivery Dates here
Kabeltronik 24305D5T9-1 Sensocord Sensor Lead 5x0.05mm² Black per Metre

Kabeltronik 24305D5T9-1 Sensocord Sensor Lead 5x0.05mm² Black per Metre

Order Code:

12-2060

Brand: Kabeltronik MPN: 24305D5T9-1 EAN-13: 2050002694903

Discontinued


Manufactured by Kabeltronik, the 24305D5T9-1 sensor lead, Sensocord® 5 x 0.05 mm², is a black cable sold per metre. It features five conductors, each with a cross-sectional area of 0.05 mm², making it suitable for precise sensor applications. Typically used in electronic measurement and control systems, it ensures reliable performance in data transmission.
Length 100m
Colour Black
Type Sensocord®
AWG 28
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable features Shielded
Core layout 26 x 0.05 mm
Cross Section 5 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.40mm
Shielded Yes
Sold per metre Yes

Trustpilot