Kabeltronik 2430505T9-1 Sensocord Sensor Lead Flex 5x0.05mm² 105°C

MPN
2430505T9-1
Brand
Kabeltronik
EAN-13
2050002694880
Order Code
12-2059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Kabeltronik manufactures the 2430505T9-1 sensor lead, featuring Sensocord® technology with specifications of 5 x 0.05 mm² in a black finish, sold by the metre. It is designed for precise sensor applications requiring small and flexible connections. This product is ideal for use in environments where accurate data transmission is crucial.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 26 x 0.05 mm
Cross Section 5 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.40mm
Shielded No
Sold per metre Yes
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot