Kabeltronik 24304D5T9 Sensocord Sensor Lead 4x0.05mm² Flexible Black

MPN
24304D5T9
Brand
Kabeltronik
EAN-13
2050002694897
Order Code
12-2058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Kabeltronik 24304D5T9 sensor lead features a Sensocord® design with four conductors, each measuring 0.05 mm², and is available in black. It is typically used for precision sensors requiring high flexibility and reliability, sold per metre for custom lengths. This product is ideal for applications in sensitive measuring and control technology.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable features Shielded
Core layout 26 x 0.05 mm
Cross Section 4 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.40mm
Shielded Yes
Sold per metre Yes
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot