Kabeltronik 2430405T9-1 Sensocord Sensor Lead 4x0.05mm² Black Metre

MPN
2430405T9-1
Brand
Kabeltronik
EAN-13
2050002694873
Order Code
12-2057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Kabeltronik 2430405T9-1 Sensor lead Sensocord® offers a 4 x 0.05 mm² configuration in a black finish, sold by the metre. It is designed for precision, featuring high flexibility and durability, making it ideal for demanding sensor and data transmission applications. Kabeltronik's expertise in cable manufacturing ensures reliability for industrial and commercial uses.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 26 x 0.05 mm
Cross Section 4 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.40mm
Shielded No
Sold per metre Yes
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot