Kabeltronik 24303D5T9-1 Sensocord Sensor Lead 3x0.05mm² Black Flexible

Kabeltronik 24303D5T9-1 Sensocord Sensor Lead 3x0.05mm² Black Flexible

Order Code:

12-2056

Brand: Kabeltronik MPN: 24303D5T9-1 EAN-13: 2050002695276

Discontinued


The Kabeltronik 24303D5T9-1 sensor lead features Sensocord® technology, comprising 3 conductors each with a cross-section of 0.05 mm², in a black sheath, and is sold per metre. Manufactured by Kabeltronik, this sensor lead is designed for precise signal transmission in sensitive environments. Typically used in applications requiring accurate sensor data, it is ideal for industrial and automation systems.
Length 100m
Colour Black
Type Sensocord®
AWG 28
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable features Shielded
Core layout 26 x 0.05 mm
Cross Section 3 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.20mm
Shielded Yes
Sold per metre Yes

Trustpilot