Kabeltronik 2430305T9-1 Sensocord Sensor Lead 3x0.05mm² Black Metre

MPN
2430305T9-1
Brand
Kabeltronik
EAN-13
2050002694866
Order Code
12-2055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £1.73
10+ £1.60
100+ £1.49
500+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

Kabeltronik manufactures the 2430305T9-1 sensor lead featuring Sensocord® technology, with 3 conductors and a cross-section of 0.05 mm² in a black sheath. It is sold per metre, providing flexibility for custom-length requirements. This sensor lead is typically used in applications requiring precise sensor connections and reliable signal transmission.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 26 x 0.05 mm
Cross Section 3 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.20mm
Shielded No
Sold per metre Yes
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot