Kabeltronik 24208D800-1 Sensocord Sensor Lead 8x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 24208D800-1 Sensocord Sensor Lead 8x0.09mm² Black Per Metre

MPN
24208D800-1
Brand
Kabeltronik
EAN-13
2050001649232
Order Code
12-2054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.14
10+ £2.87
100+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Kabeltronik manufactures the Sensor lead Sensocord® 24208D800-1, which features 8 conductors of 0.09 mm² each in a black sheath. This cable is sold per metre and provides high precision and flexibility for electronic applications. It is typically used in sensor systems and automation technology.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 7
Bend radius (no. of ODs for flexible installation) 10
Core layout 7 x 0,127 mm
Cross Section 8 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Outside Ø 3.10mm
Shielded Yes
Sold per metre Yes
Standards UL approved in accordance with style 20549/10954
Test Voltage 3000V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot