Kabeltronik 24204D800-1 Sensocord® Sensor Lead 4x0.09mm² PUR Black

Image Representative of Range

Kabeltronik 24204D800-1 Sensocord® Sensor Lead 4x0.09mm² PUR Black

MPN
24204D800-1
Brand
Kabeltronik
EAN-13
2050001649201
Order Code
12-2052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.01
100+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Kabeltronik 24204D800-1 is a sensor lead featuring Sensocord® technology with four conductors of 0.09 mm² each, available in black and sold by the metre. Manufactured by Kabeltronik, this cable is known for its precision and reliability in sensor applications. It is typically used in electronic and measurement systems where accurate signal transmission is essential.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 7
Bend radius (no. of ODs for flexible installation) 10
Core layout 7 x 0,127 mm
Cross Section 4 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Outside Ø 2.50mm
Shielded Yes
Sold per metre Yes
Standards UL approved in accordance with style 20549/10954
Test Voltage 3000V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot