Kabeltronik 240305000 LifYY 3x0.50mm Black PVC Flexible

MPN
240305000-1
Brand
Kabeltronik
EAN-13
2050001648662
Order Code
49-0352
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.89
10+ £1.73
100+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

This Kabeltronik LifYY 3x0,50mm² PVC covered wire is ideal when the highest demands in terms of flexibility and bending stress are required. This wire is used for control and signal applications.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Product Specifications: Insulation resistance: min. 200MΩ x km at + 20° C
  • Operating voltage: 900V
  • Testing voltage: 2500V
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: static: 8 x O.D. dynamic: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Type Control lead

Reviews

Be the first to submit a review

Trustpilot