Kabeltronik 213101400-1 PURtronic Control Lead 10x0.14mm² Grey Sold/m

Image Representative of Range

Kabeltronik 213101400-1 PURtronic Control Lead 10x0.14mm² Grey Sold/m

MPN
213101400-1
Brand
Kabeltronik
EAN-13
2050001708625
Order Code
12-2049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.33 £3.69
10+ £3.39
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

The Kabeltronik PURtronic Highflex Control lead 213101400-1 features 10 cores each with a cross-section of 0.14 mm², designed for enhanced flexibility and durability. Manufactured by Kabeltronik, this grey cable is typically used in dynamic applications where high flexibility is required. It is sold per metre, making it suitable for custom length requirements in control and automation systems.
Colour Grey
Number of Cores 10
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 3.20mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 213101400

Reviews

Be the first to submit a review

Trustpilot