Kabeltronik 213081400-1 PURtronic High flex Control Lead 8x0.14mm² Grey

Image Representative of Range

Kabeltronik 213081400-1 PURtronic High flex Control Lead 8x0.14mm² Grey

MPN
213081400-1
Brand
Kabeltronik
EAN-13
2050001708687
Order Code
12-2048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

Manufactured by Kabeltronik, the PURtronic Highflex Control lead features eight conductors with a cross-section of 0.14 mm². It is available in grey and sold by the metre, offering high flexibility and durability. This control lead is typically used in applications requiring reliable signal transmission and frequent movement, such as in automated machinery or robotics.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 4.80mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 213081400

Reviews

Be the first to submit a review

Trustpilot