Kabeltronik 213071400-1 PURtronic High flex Lead 7x0.14mm² Grey Per Metre

Image Representative of Range

Kabeltronik 213071400-1 PURtronic High flex Lead 7x0.14mm² Grey Per Metre

MPN
213071400-1
Brand
Kabeltronik
EAN-13
2050001708670
Order Code
12-2047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.50
100+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Kabeltronik PURtronic Highflex Control lead 7 x 0.14 mm² is a versatile and flexible cable, sold per metre in a grey colour. Manufactured by Kabeltronik, this control lead is designed for high-flexibility applications, making it ideal for use in dynamic environments. Its typical applications include automated machinery, robotics, and other electrical installations where durable and flexible cabling is required.
Colour Grey
Number of Cores 7
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 4.30mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 213071400

Reviews

Be the first to submit a review

Trustpilot