Kabeltronik 212101400-1 PURtronic Control Lead 10x0.14mm² Grey Per metre

Image Representative of Range

Kabeltronik 212101400-1 PURtronic Control Lead 10x0.14mm² Grey Per metre

MPN
212101400-1
Brand
Kabeltronik
EAN-13
2050001708557
Order Code
12-2042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.27
10+ £2.07
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Kabeltronik produces the PURtronic Highflex Control lead, model 212101400-1, with ten cores of 0.14 mm² each, available in grey and sold per metre. This highflex control lead is designed for flexibility and durability in demanding environments. It is typically used for control and signal applications in industrial settings.
Colour Grey
Number of Cores 10
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 4.60mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 212101400

Reviews

Be the first to submit a review

Trustpilot