Kabeltronik 212071400-1 PURtronic High flex Control Lead 7x0.14mm² Grey

Image Representative of Range

Kabeltronik 212071400-1 PURtronic High flex Control Lead 7x0.14mm² Grey

MPN
212071400-1
Brand
Kabeltronik
EAN-13
2050001708601
Order Code
12-2040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Kabeltronik PURtronic Highflex Control lead 7 x 0.14 mm², identified by the code 212071400-1, is manufactured by Kabeltronik. It features high flexibility and durability, making it suitable for demanding environments where control leads are required. Typical applications include industrial automation systems and machinery wiring.
Colour Grey
Number of Cores 7
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.80mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 212071400

Reviews

Be the first to submit a review

Trustpilot