Kabeltronik 212041400-1 PURtronic High flex Lead 4x0.14mm² Grey

Image Representative of Range

Kabeltronik 212041400-1 PURtronic High flex Lead 4x0.14mm² Grey

MPN
212041400-1
Brand
Kabeltronik
EAN-13
2050001708588
Order Code
12-2038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.41
100+ £1.31
500+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 727 in stock

Manufactured by Kabeltronik, the PURtronic Highflex Control lead features 4 conductors each with a cross-section of 0.14 mm² and is available in grey. Known for its flexibility and durability, this control lead is ideal for dynamic applications where frequent movement is required. It is commonly used in automation and machinery control systems.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.30mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 212041400

Reviews

Be the first to submit a review

Trustpilot