Kabeltronik 212021400-1 PURtronic High flex Control Lead 0.14mm² Grey

Image Representative of Range

Kabeltronik 212021400-1 PURtronic High flex Control Lead 0.14mm² Grey

MPN
212021400-1
Brand
Kabeltronik
EAN-13
2050001708564
Order Code
12-2036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.961
10+ £0.890
100+ £0.831
500+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The Kabeltronik PURtronic Highflex Control lead is manufactured by Kabeltronik, featuring a flexible design with 2 x 0.14 mm² conductors. It boasts a durable grey PUR outer jacket, making it suitable for dynamic applications. This control lead is typically used in automation systems, machinery wiring, and robotics for reliable signal transmission.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 212021400

Reviews

Be the first to submit a review

Trustpilot