Kabeltronik 160125009-1 Strand LiFY Cable 1x2.50mm² Black PVC/meter

Image Representative of Range

Kabeltronik 160125009-1 Strand LiFY Cable 1x2.50mm² Black PVC/meter

MPN
160125009-1
Brand
Kabeltronik
EAN-13
2050001648624
Order Code
12-2020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Manufactured by Kabeltronik, this braid wire features a 2.50 mm² cross-section and is black in colour. It is designed for internal and switchboard wiring, providing reliable connectivity. Sold by the metre, it is suitable for a variety of electrical applications.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160125009
Cable Diameter 3.80mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot