Kabeltronik 160125008-1 LiFY Strand 1x2.5mm² Red PVC Insulation Per Metre

Image Representative of Range

Kabeltronik 160125008-1 LiFY Strand 1x2.5mm² Red PVC Insulation Per Metre

MPN
160125008-1
Brand
Kabeltronik
EAN-13
2050001648617
Order Code
12-2019
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Manufactured by Kabeltronik, this red strand wire features a 2.50 mm² cross-section and is sold by the metre. Its LiFY construction makes it suitable for internal and switchboard wiring applications. This braid wire is ideal for creating reliable and efficient electrical connections.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160125008
Cable Diameter 3.80mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot