Kabeltronik 160125007-1 Strand LiFY 1x2.50mm² Blue PVC Insulated

Image Representative of Range

Kabeltronik 160125007-1 Strand LiFY 1x2.50mm² Blue PVC Insulated

MPN
160125007-1
Brand
Kabeltronik
EAN-13
2050001648600
Order Code
12-2018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Manufactured by Kabeltronik, this Strand LiFY wire features a 1 x 2.50 mm² blue braid, sold per metre, ensuring flexibility and reliability. Its durable design is ideal for internal wiring and switchboard applications. The high-quality wiring braid ensures optimal performance in electrical systems.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160125007
Cable Diameter 3.80mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot