Kabeltronik 160125005-1 LiFY Cable 1x2.50 mm² Grey PVC Insulated

Image Representative of Range

Kabeltronik 160125005-1 LiFY Cable 1x2.50 mm² Grey PVC Insulated

MPN
160125005-1
Brand
Kabeltronik
EAN-13
2050001648594
Order Code
12-2017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/11/2026

Kabeltronik's 160125005-1 Strand LiFY features a 1 x 2.50 mm² braid wire in grey, available for purchase by the metre. This high-quality internal wiring is ideal for switchboard applications. Its robust construction ensures reliable performance in various electrical systems.
Colour Grey
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160125005
Cable Diameter 3.80mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot