Kabeltronik 160125004-1 LiFY 1x2.50mm² Yellow PVC Wire per metre

Image Representative of Range

Kabeltronik 160125004-1 LiFY 1x2.50mm² Yellow PVC Wire per metre

MPN
160125004-1
Brand
Kabeltronik
EAN-13
2050001648587
Order Code
12-2016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Kabeltronik Strand LiFY 1 x 2.50 mm² Yellow is a wiring braid sold per metre, ideal for internal and switchboard applications. Its durable construction ensures reliable performance in various electrical installations. The product is manufactured by Kabeltronik and is suited for precise and efficient electrical wiring tasks.
Colour Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160125004
Cable Diameter 3.80mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot