Kabeltronik 160115009-1 Strand LiFY 1x1.50 mm² Black PVC Wire per Metre

Image Representative of Range

Kabeltronik 160115009-1 Strand LiFY 1x1.50 mm² Black PVC Wire per Metre

MPN
160115009-1
Brand
Kabeltronik
EAN-13
2050001648563
Order Code
12-2015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Kabeltronik 160115009-1 is a black braid wire with a cross-section of 1 x 1.50 mm², sold per metre and ideal for internal and switchboard wiring applications. Manufactured by Kabeltronik, this durable wiring braid is designed for efficient electrical connections in various settings. Its robust construction ensures reliable performance in professional environments.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160115009
Cable Diameter 3.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot