Kabeltronik 160115008-1 LiFY Cable 1.50 mm² Red PVC Copper Wire Per Metre

Image Representative of Range

Kabeltronik 160115008-1 LiFY Cable 1.50 mm² Red PVC Copper Wire Per Metre

MPN
160115008-1
Brand
Kabeltronik
EAN-13
2050001648556
Order Code
12-2014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.32
10+ £1.22
100+ £1.14
500+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Manufactured by Kabeltronik, this braid wire has a cross-section of 1.50 mm² and comes in red. It is sold per metre and is ideal for internal or switchboard wiring. The Strand LiFY model ensures reliable performance in electrical applications.
Colour Red
Number of Cores 1
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160115008

Reviews

Be the first to submit a review

Trustpilot