Kabeltronik 160115007-1 Strand LiFY Cable 1.50 mm² PVC Blue Per Metre

Image Representative of Range

Kabeltronik 160115007-1 Strand LiFY Cable 1.50 mm² PVC Blue Per Metre

MPN
160115007-1
Brand
Kabeltronik
EAN-13
2050001648549
Order Code
12-2013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Kabeltronik manufactures the 160115007-1 Strand LiFY wire, which features a 1 x 1.50 mm² specification and is blue in colour, sold per metre. It is designed for internal and switchboard wiring applications, providing flexible and reliable connectivity. The wire uses a braid construction to ensure durability and performance in various electrical installations.
Colour Blue
Number of Cores 1
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160115007

Reviews

Be the first to submit a review

Trustpilot