Kabeltronik 160115004-1 Strand LiFY 1x1.50mm² Yellow Sold Per Metre

Image Representative of Range

Kabeltronik 160115004-1 Strand LiFY 1x1.50mm² Yellow Sold Per Metre

MPN
160115004-1
Brand
Kabeltronik
EAN-13
2050001648532
Order Code
12-2012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Kabeltronik's Strand LiFY 1 x 1.50 mm² in yellow is a high-quality wiring braid sold by the metre. This flexible wire is ideal for internal and switchboard wiring applications. It provides reliable and efficient electrical connections for various projects.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160115004
Cable Diameter 3.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot