Kabeltronik 160115002-1 Strand LiFY 1x1.50mm² Brown Sold per Metre

Image Representative of Range

Kabeltronik 160115002-1 Strand LiFY 1x1.50mm² Brown Sold per Metre

MPN
160115002-1
Brand
Kabeltronik
EAN-13
2050001648525
Order Code
12-2011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Kabeltronik manufactures the 160115002-1 Strand, a LiFY wire featuring a single 1.50 mm² brown braid, sold per metre. Its primary attributes include flexibility and durability, making it suitable for internal and switchboard wiring applications. This braid wire is ideal for use in electrical setups requiring reliable connection.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160115002
Cable Diameter 3.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot