Kabeltronik 160110009-1 LiFY Cable 1x1mm² Black PVC Copper Per Metre

Image Representative of Range

Kabeltronik 160110009-1 LiFY Cable 1x1mm² Black PVC Copper Per Metre

MPN
160110009-1
Brand
Kabeltronik
EAN-13
2050001648518
Order Code
12-2010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Kabeltronik manufactures the 160110009-1 Strand LiFY, designed as a flexible black wiring braid with a cross-section of 1 mm². This braid wire is suitable for internal and switchboard wiring applications. It is sold per metre for precise installation needs.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160110009
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot