Kabeltronik 160110008-1 Strand LiFY 1mm² Red PVC Copper Wire per metre

Image Representative of Range

Kabeltronik 160110008-1 Strand LiFY 1mm² Red PVC Copper Wire per metre

MPN
160110008-1
Brand
Kabeltronik
EAN-13
2050001648501
Order Code
12-2009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.970
100+ £0.907
500+ £0.881
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

Manufactured by Kabeltronik, the 160110008-1 Strand LiFY wiring features a 1 x 1 mm² braid in a red colour. It is designed for internal and switchboard wiring applications. Sold per metre, it provides flexibility and reliability in electrical installations.
Colour Red
Number of Cores 1
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160110008

Reviews

Be the first to submit a review

Trustpilot