Christmas Opening Hours and Delivery Dates here
Kabeltronik 160110007-1 Strand LiFY 1x1mm² Blue Metre PVC Copper

Kabeltronik 160110007-1 Strand LiFY 1x1mm² Blue Metre PVC Copper

Order Code:

12-2008

Brand: Kabeltronik MPN: 160110007-1 EAN-13: 2050001648495

Discontinued


Kabeltronik's Strand LiFY 1 x 1 mm² Blue is sold per metre and is ideal for internal and switchboard wiring applications. This braid wire ensures flexibility and durability, making it suitable for intricate electrical systems. The product is designed to provide reliable performance in various wiring tasks.
Colour Blue
Conductor Cross Section 1mm²
Number of Cores 1
Length Sold Per Metre
Type 160110007
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Trustpilot