Kabeltronik 160110005-1 LiFY Strand 1mm² Grey PVC Sold Per Metre

Image Representative of Range

Kabeltronik 160110005-1 LiFY Strand 1mm² Grey PVC Sold Per Metre

MPN
160110005-1
Brand
Kabeltronik
EAN-13
2050001648488
Order Code
12-2007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.978
10+ £0.902
100+ £0.836
500+ £0.781
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Kabeltronik 160110005-1 Strand LiFY is a grey, 1 x 1 mm² internal wiring braid sold per metre. Manufactured by Kabeltronik, it features durable braid wire ideal for robust connections. Commonly used in switchboard wiring and other internal wiring tasks, it ensures reliable and efficient electrical performance.
Colour Grey
Number of Cores 1
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160110005

Reviews

Be the first to submit a review

Trustpilot