Kabeltronik 160110004-1 LiFY Strand 1x1mm² Yellow PVC per metre Copper

Image Representative of Range

Kabeltronik 160110004-1 LiFY Strand 1x1mm² Yellow PVC per metre Copper

MPN
160110004-1
Brand
Kabeltronik
EAN-13
2050001648471
Order Code
12-2006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Kabeltronik manufactures the 160110004-1 Strand LiFY, a 1 x 1 mm² braid wire available in yellow and sold per metre. This wiring braid is ideal for internal and switchboard wiring applications. Its durable construction ensures reliable performance in various electrical systems.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160110004
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot