Kabeltronik 160110002-1 Strand LiFY 1x1mm² Brown PVC Copper per metre

Image Representative of Range

Kabeltronik 160110002-1 Strand LiFY 1x1mm² Brown PVC Copper per metre

MPN
160110002-1
Brand
Kabeltronik
EAN-13
2050001648457
Order Code
12-2004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Manufactured by Kabeltronik, this LiFY 1 x 1 mm² brown strand is sold per metre. It features a single-stranded design ideal for internal or switchboard wiring applications. The wiring braid ensures durability and reliability in various electrical installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160110002
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot