Kabeltronik 160110001-1 Strand LiFY Wire 1x1mm² White PVC Per Metre

Kabeltronik 160110001-1 Strand LiFY Wire 1x1mm² White PVC Per Metre

MPN
160110001-1
Brand
Kabeltronik
EAN-13
2050001648440
Order Code
12-2003
Country of Origin
Germany

Discontinued


The Kabeltronik 160110001-1 Strand LiFY is a braid wire with a 1 x 1 mm² cross-section, available in white and sold per metre. Manufactured by Kabeltronik, this wiring braid is designed for internal and switchboard wiring applications. Its flexible design makes it suitable for a variety of electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160110001
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Trustpilot