Kabeltronik 160107507-1 Strand LiFY 0.75mm² Blue PVC per metre

Image Representative of Range

Kabeltronik 160107507-1 Strand LiFY 0.75mm² Blue PVC per metre

MPN
160107507-1
Brand
Kabeltronik
EAN-13
2050001648419
Order Code
12-2000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.790
10+ £0.726
100+ £0.675
500+ £0.631
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Kabeltronik's 160107507-1 is a blue Strand LiFY wire with a cross-section of 1 x 0.75 mm², sold per metre. This wiring is commonly used for internal and switchboard applications due to its flexibility and reliability. Its high-quality design makes it suitable for various electrical installations.
Colour Blue
Number of Cores 1
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2.20mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160107507

Reviews

Be the first to submit a review

Trustpilot