Kabeltronik 160107505-1 Strand LiFY 1x0.75mm² Grey PVC Copper Wire

Image Representative of Range

Kabeltronik 160107505-1 Strand LiFY 1x0.75mm² Grey PVC Copper Wire

MPN
160107505-1
Brand
Kabeltronik
EAN-13
2050001648402
Order Code
12-1999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Kabeltronik's 160107505-1 is a grey strand wire, featuring a 1 x 0.75 mm² cross-sectional area, and sold by the metre. This LiFY braided wire is primarily used for internal and switchboard wiring applications. Its durable and flexible construction makes it ideal for complex electronic and electrical systems.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160107505
Cable Diameter 2.20mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot