Kabeltronik 160107504-1 LiFY Strand 0.75mm² Yellow PVC Wire/mtr

Image Representative of Range

Kabeltronik 160107504-1 LiFY Strand 0.75mm² Yellow PVC Wire/mtr

MPN
160107504-1
Brand
Kabeltronik
EAN-13
2050001648396
Order Code
12-1998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.773
10+ £0.713
100+ £0.669
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Kabeltronik 160107504-1 is an internal wiring braid with a cross-section of 1 x 0.75 mm², available in yellow and sold per metre. Manufactured by Kabeltronik, it features flexible LiFY stranded wire suitable for switchboard wiring. This product is ideal for use in electrical applications requiring reliable and adaptable wiring solutions.
Colour Yellow
Number of Cores 1
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2.20mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160107504

Reviews

Be the first to submit a review

Trustpilot