Kabeltronik 160107503-1 LiFY Wire 1x0.75mm² Green PVC Per Metre

Kabeltronik 160107503-1 LiFY Wire 1x0.75mm² Green PVC Per Metre

Order Code:

12-1997

Brand: Kabeltronik MPN: 160107503-1 EAN-13: 2050001648389

Discontinued


Manufactured by Kabeltronik, the Kabeltronik 160107503-1 Strand LiFY is a green wire with a cross-sectional area of 0.75 mm², sold per metre. It is designed for internal and switchboard wiring applications, offering flexibility and durability. This wiring braid is typically used in electrical installations requiring reliable and effective conductivity.
Colour Green
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160107503
Cable Diameter 2.20mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Trustpilot