Kabeltronik 160107501-1 Strand LiFY Wire 1x0.75mm² White Per Metre

Image Representative of Range

Kabeltronik 160107501-1 Strand LiFY Wire 1x0.75mm² White Per Metre

MPN
160107501-1
Brand
Kabeltronik
EAN-13
2050001648365
Order Code
12-1996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.929
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Manufactured by Kabeltronik, the 160107501-1 Strand LiFY wire features a single core with a cross-sectional area of 0.75 mm² and comes in white. It is sold per metre and is ideal for internal and switchboard wiring applications. This braid wire is designed for use in wiring installations where flexibility and reliability are required.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160107501
Cable Diameter 2.20mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot