Kabeltronik 160105011-1 Strand LiFY Wire 0.50 mm² Orange PVC Per Metre

Image Representative of Range

Kabeltronik 160105011-1 Strand LiFY Wire 0.50 mm² Orange PVC Per Metre

MPN
160105011-1
Brand
Kabeltronik
EAN-13
2050001648358
Order Code
12-1995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Kabeltronik 160105011-1 Strand LiFY is a high-quality braid wire with a cross-section of 1 x 0.50 mm², offered in a vibrant orange colour and sold per metre. Manufactured by Kabeltronik, this wiring braid is ideal for internal and switchboard wiring applications. Its durable strands make it suitable for reliable and efficient electrical connections.
Colour Orange
Number of Cores 1
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160105011

Reviews

Be the first to submit a review

Trustpilot