Kabeltronik 160105009-1 LiFY Cable 1x0.50mm² Black PVC Copper Wire

Image Representative of Range

Kabeltronik 160105009-1 LiFY Cable 1x0.50mm² Black PVC Copper Wire

MPN
160105009-1
Brand
Kabeltronik
EAN-13
2050001648341
Order Code
12-1994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Kabeltronik manufactures the 160105009-1 Strand LiFY, a braid wire available in black, with a wiring size of 1 x 0.50 mm². This product is sold per metre and is ideal for internal and switchboard wiring applications. The durable construction ensures reliable performance in various electrical systems.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160105009
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot