Kabeltronik 160105008-1 Strand LiFY Cable 0.50 mm² Red PVC/metre

Image Representative of Range

Kabeltronik 160105008-1 Strand LiFY Cable 0.50 mm² Red PVC/metre

MPN
160105008-1
Brand
Kabeltronik
EAN-13
2050001648334
Order Code
12-1993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.541
100+ £0.500
500+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

Kabeltronik manufactures the 160105008-1 Strand LiFY wiring, which features a 0.50 mm² red braid sold per metre. This durable braid wire is ideal for precise internal and switchboard wiring applications. Its robust design ensures reliable performance in demanding environments.
Colour Red
Number of Cores 1
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160105008

Reviews

Be the first to submit a review

Trustpilot