Kabeltronik 160105003-1 LiFY Cable 1x0.50mm² Green Bare Copper PVC

Image Representative of Range

Kabeltronik 160105003-1 LiFY Cable 1x0.50mm² Green Bare Copper PVC

MPN
160105003-1
Brand
Kabeltronik
EAN-13
2050001648297
Order Code
12-1990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Kabeltronik manufactures the 160105003-1 Strand LiFY, a green wiring braid with a cross-section of 0.50 mm², sold per metre. This braid wire is typically used for internal and switchboard wiring. It is suitable for secure and flexible electrical connections in various installations.
Colour Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160105003
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot